
CBP-2400A+ | |
|---|---|
DigiKey Part Number | 3157-CBP-2400A+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-2400A+ |
Description | BPF, 2200 - 2600 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2dB 16-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.033" L x 0.550" W (26.24mm x 13.97mm) | |
Height (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,16000 Kč | 1 073,16 Kč |
| 10 | 1 040,25000 Kč | 10 402,50 Kč |
| 25 | 996,97360 Kč | 24 924,34 Kč |
| Unit Price without VAT: | 1 073,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,52360 Kč |



