
RBP-98+ | |
|---|---|
DigiKey Part Number | 3157-RBP-98+TR-ND - Tape & Reel (TR) 3157-RBP-98+CT-ND - Cut Tape (CT) 3157-RBP-98+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBP-98+ |
Description | RF FILTER BAND PASS 103MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103MHz Center Frequency Band Pass RF Filter (Radio Frequency) 56MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.350" L x 0.350" W (8.89mm x 8.89mm) |
Frequency 103MHz Center | Height (Max) 0.100" (2.54mm) |
Bandwidth 56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 10 | 475,79400 Kč | 4 757,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 405,68345 Kč | 81 136,69 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |





