
MAR-8A+ | |
|---|---|
DigiKey Part Number | 3157-MAR-8A+TR-ND - Tape & Reel (TR) 3157-MAR-8A+CT-ND - Cut Tape (CT) 3157-MAR-8A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-8A+ |
Description | IC RF AMP CELLULAR 0HZ-1GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.1dB |
Manufacturer Mini-Circuits | RF Type Cellular, PCN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 4.2V |
Part Status Active | Current - Supply 36mA |
Frequency 0Hz ~ 1GHz | Test Frequency 1GHz |
P1dB 12.5dBm | Mounting Type Surface Mount |
Gain 25dB | Package / Case 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 20 | 49,38750 Kč | 987,75 Kč |
| 100 | 46,36360 Kč | 4 636,36 Kč |
| 200 | 44,09580 Kč | 8 819,16 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,53673 Kč | 36 536,73 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |




