
BPF-A475+ | |
|---|---|
DigiKey Part Number | 3157-BPF-A475+-ND |
Manufacturer | |
Manufacturer Product Number | BPF-A475+ |
Description | LUMPED LC BPF, 400-550 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 475MHz Center Frequency Band Pass RF Filter (Radio Frequency) 150MHz Bandwidth 2dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 475MHz Center | |
Bandwidth | 150MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.360" L x 0.365" W (34.54mm x 9.27mm) | |
Height (Max) | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,78000 Kč | 1 314,78 Kč |
| 25 | 1 260,10360 Kč | 31 502,59 Kč |
| Unit Price without VAT: | 1 314,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,88380 Kč |





