New at DigiKey
Image for BPF-BV435+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF-BV435+

DigiKey Part Number
3157-BPF-BV435+TR-ND - Tape & Reel (TR)
3157-BPF-BV435+CT-ND - Cut Tape (CT)
3157-BPF-BV435+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF-BV435+
Description
LUMPED LC BPF, 420-450 MHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
435MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 2.5dB 16-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
435MHz Center
Bandwidth
25MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.5dB
Mounting Type
Surface Mount
Package / Case
16-SMD, No Lead
Size / Dimension
1.040" L x 0.550" W (26.42mm x 13.97mm)
Height (Max)
0.265" (6.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 311,42000 Kč1 311,42 Kč
101 306,61600 Kč13 066,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 113,97230 Kč111 397,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 311,42000 Kč
Unit Price with VAT:1 586,81820 Kč