
BFHKI-5001+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-5001+TR-ND - Tape & Reel (TR) 3157-BFHKI-5001+CT-ND - Cut Tape (CT) 3157-BFHKI-5001+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-5001+ |
Description | LTCC SMT BPF, 4.5 - 5.3 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 4.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 4.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 4.9GHz Center | Size / Dimension 0.195" L x 0.144" W (4.95mm x 3.65mm) |
Bandwidth 800MHz | Height (Max) 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,72000 Kč | 835,72 Kč |
| 20 | 677,05950 Kč | 13 541,19 Kč |
| 50 | 609,27800 Kč | 30 463,90 Kč |
| 100 | 548,30190 Kč | 54 830,19 Kč |
| 200 | 538,44750 Kč | 107 689,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 459,10238 Kč | 229 551,19 Kč |
| Unit Price without VAT: | 835,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,22120 Kč |







