BFCN-1860+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-5200+

DigiKey Part Number
3157-BFCN-5200+TR-ND - Tape & Reel (TR)
3157-BFCN-5200+CT-ND - Cut Tape (CT)
3157-BFCN-5200+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-5200+
Description
CER FILTER 5.2GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.2GHz Center Band Pass Ceramic Filter 2.05 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.2GHz Center
Impedance
50Ohm
Bandwidth
2.05 GHz
Insertion Loss
3.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.041" (1.04mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1314,70000 Kč314,70 Kč
20138,93000 Kč2 778,60 Kč
50132,61500 Kč6 630,75 Kč
100126,08950 Kč12 608,95 Kč
200111,35450 Kč22 270,90 Kč
500108,19700 Kč54 098,50 Kč
1 000107,89178 Kč107 891,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00091,98864 Kč275 965,92 Kč
Manufacturers Standard Package
Unit Price without VAT:314,70000 Kč
Unit Price with VAT:380,78700 Kč