
BFCG-5600+ | |
|---|---|
DigiKey Part Number | 3157-BFCG-5600+TR-ND - Tape & Reel (TR) 3157-BFCG-5600+CT-ND - Cut Tape (CT) 3157-BFCG-5600+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCG-5600+ |
Description | CER FILTER 5.6GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6GHz Center Band Pass Ceramic Filter 840 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCG-5600+ Models |
Category | Insertion Loss 2.2dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 5.6GHz Center | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Impedance 50Ohm | Height (Max) 0.041" (1.04mm) |
Bandwidth 840 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 Kč | 322,11 Kč |
| 20 | 159,50100 Kč | 3 190,02 Kč |
| 50 | 152,94940 Kč | 7 647,47 Kč |
| 100 | 143,62630 Kč | 14 362,63 Kč |
| 200 | 124,98115 Kč | 24 996,23 Kč |
| 500 | 112,63328 Kč | 56 316,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,74319 Kč | 94 743,19 Kč |
| 2 000 | 90,81635 Kč | 181 632,70 Kč |
| Unit Price without VAT: | 322,11000 Kč |
|---|---|
| Unit Price with VAT: | 389,75310 Kč |




