Cable Assembly Coaxial SMA to SMA Hand Formable .141 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-3SMRSM+

DigiKey Part Number
3157-141-3SMRSM+-ND
Manufacturer
Manufacturer Product Number
141-3SMRSM+
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Cable Type
Hand Formable .141
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug, Right Angle
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1482,32000 Kč482,32 Kč
10477,99800 Kč4 779,98 Kč
25474,21880 Kč11 855,47 Kč
50470,43920 Kč23 521,96 Kč
100458,09450 Kč45 809,45 Kč
Manufacturers Standard Package
Unit Price without VAT:482,32000 Kč
Unit Price with VAT:583,60720 Kč