Cable Assembly Coaxial SMA to SMA Hand Formable .141 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-10SMRSM+

DigiKey Part Number
3157-141-10SMRSM+-ND
Manufacturer
Manufacturer Product Number
141-10SMRSM+
Description
COAX CBL SMA TO SMA 10"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug, Right Angle
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
10.000" (254.00mm)
Part Status
Active
Cable Type
Hand Formable .141
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1555,82000 Kč555,82 Kč
10550,82000 Kč5 508,20 Kč
25546,28400 Kč13 657,10 Kč
50542,00460 Kč27 100,23 Kč
100527,89180 Kč52 789,18 Kč
Manufacturers Standard Package
Unit Price without VAT:555,82000 Kč
Unit Price with VAT:672,54220 Kč