
141-12SMNM+ | |
|---|---|
DigiKey Part Number | 3157-141-12SMNM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-12SMNM+ |
Description | COAX CBL SMA TO N-TYPE 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type Hand Formable .141 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,17000 Kč | 762,17 Kč |
| 10 | 758,62900 Kč | 7 586,29 Kč |
| 25 | 754,67920 Kč | 18 866,98 Kč |
| 50 | 747,38460 Kč | 37 369,23 Kč |
| 100 | 742,84990 Kč | 74 284,99 Kč |
| Unit Price without VAT: | 762,17000 Kč |
|---|---|
| Unit Price with VAT: | 922,22570 Kč |



