Cable Assembly Coaxial SMA to SMA TFlex-405 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA TFlex-405 6.000" (152.40mm)
095-902-451-xxx

095-902-451-006

DigiKey Part Number
ARF2426-ND
Manufacturer
Manufacturer Product Number
095-902-451-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFlex-405 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 099,25000 Kč1 099,25 Kč
10934,30600 Kč9 343,06 Kč
25875,82640 Kč21 895,66 Kč
50834,06160 Kč41 703,08 Kč
100794,29340 Kč79 429,34 Kč
250744,90404 Kč186 226,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 099,25000 Kč
Unit Price with VAT:1 330,09250 Kč