Cable Assembly Coaxial SMA to SMA TFlex-405 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA TFlex-405 18.00" (457.20mm)
095-902-451-xxx

095-902-451-018

DigiKey Part Number
ARF2433-ND
Manufacturer
Manufacturer Product Number
095-902-451-018
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFlex-405 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 451,59000 Kč1 451,59 Kč
101 233,90500 Kč12 339,05 Kč
251 156,69600 Kč28 917,40 Kč
501 101,53820 Kč55 076,91 Kč
1001 049,03280 Kč104 903,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,59000 Kč
Unit Price with VAT:1 756,42390 Kč