Cable Assembly Coaxial SMA to SMA Hand Formable .086 22.000" (558.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-22SM+

DigiKey Part Number
3157-086-22SM+-ND
Manufacturer
Manufacturer Product Number
086-22SM+
Description
COAX CBL SMA TO SMA 22"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 22.000" (558.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
22.000" (558.80mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1623,22000 Kč623,22 Kč
10619,60900 Kč6 196,09 Kč
25615,32520 Kč15 383,13 Kč
50607,77040 Kč30 388,52 Kč
100595,92530 Kč59 592,53 Kč
Manufacturers Standard Package
Unit Price without VAT:623,22000 Kč
Unit Price with VAT:754,09620 Kč