
086-9SM+ | |
|---|---|
DigiKey Part Number | 3157-086-9SM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-9SM+ |
Description | COAX CABLE SMA TO SMA 9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 9.000" (228.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 9.000" (228.60mm) |
Part Status Active | Cable Type Hand Formable .086 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| 10 | 416,26400 Kč | 4 162,64 Kč |
| 25 | 412,48480 Kč | 10 312,12 Kč |
| 50 | 404,42560 Kč | 20 221,28 Kč |
| 100 | 392,83060 Kč | 39 283,06 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |








