
086-16SM+ | |
|---|---|
DigiKey Part Number | 3157-086-16SM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-16SM+ |
Description | COAX CBL SMA TO SMA 16" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 16.00" (406.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 16.00" (406.40mm) |
Packaging Bag | Cable Type Hand Formable .086 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,81000 Kč | 517,81 Kč |
| 10 | 513,52700 Kč | 5 135,27 Kč |
| 25 | 505,96800 Kč | 12 649,20 Kč |
| 50 | 502,44440 Kč | 25 122,22 Kč |
| 100 | 490,34740 Kč | 49 034,74 Kč |
| Unit Price without VAT: | 517,81000 Kč |
|---|---|
| Unit Price with VAT: | 626,55010 Kč |











