Cable Assembly Coaxial SMA to SMA Hand Formable .086 20.00" (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-20SM+

DigiKey Part Number
3157-086-20SM+-ND
Manufacturer
Manufacturer Product Number
086-20SM+
Description
COAX CBL SMA TO SMA 20"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 20.00" (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
20.00" (508.00mm)
Packaging
Bag
Cable Type
Hand Formable .086
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1623,22000 Kč623,22 Kč
10619,60900 Kč6 196,09 Kč
25615,32520 Kč15 383,13 Kč
50607,77040 Kč30 388,52 Kč
100595,92530 Kč59 592,53 Kč
Manufacturers Standard Package
Unit Price without VAT:623,22000 Kč
Unit Price with VAT:754,09620 Kč