
086-12SBSM+ | |
|---|---|
DigiKey Part Number | 3157-086-12SBSM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-12SBSM+ |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type Hand Formable .086 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 18 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,15000 Kč | 588,15 Kč |
| 10 | 584,08000 Kč | 5 840,80 Kč |
| 25 | 576,26920 Kč | 14 406,73 Kč |
| 50 | 571,98560 Kč | 28 599,28 Kč |
| 100 | 560,14260 Kč | 56 014,26 Kč |
| Unit Price without VAT: | 588,15000 Kč |
|---|---|
| Unit Price with VAT: | 711,66150 Kč |








