
MS50SFA-2Y32AI | |
|---|---|
DigiKey Part Number | 6024-MS50SFA-2Y32AITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS50SFA-2Y32AI |
Description | RF nRF52832 Bluetooth Module |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| 25 | 114,72240 Kč | 2 868,06 Kč |
| 50 | 113,67000 Kč | 5 683,50 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |





