New at DigiKey
Bluetooth Bluetooth v5.4 Transceiver Module PCB Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS50SFA-1Y32AI

DigiKey Part Number
6024-MS50SFA-1Y32AITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS50SFA-1Y32AI
Description
nRF52832 PCB Bluetooth Module
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module PCB Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth
Protocol
Sensitivity
-96dBm
Serial Interfaces
GPIO
Antenna Type
PCB
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
MARKETPLACE PRODUCT
Will ship in approximately 9 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):200
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
25114,43920 Kč2 860,98 Kč
50113,38920 Kč5 669,46 Kč
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč