
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Firmware Version | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 114,57000 Kč | 114,57 Kč |
25 | 113,52360 Kč | 2 838,09 Kč |
50 | 112,48200 Kč | 5 624,10 Kč |
Unit Price without VAT: | 114,57000 Kč |
---|---|
Unit Price with VAT: | 138,62970 Kč |