
| MSW02E8-4P | |
|---|---|
| DigiKey Part Number | 3942-MSW02E8-4P-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSW02E8-4P | 
| Description | BOX MOUNT RECEPTACLE, ENVIRONMEN | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Shell Size - Insert | 8-4 | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Shell Material | Aluminum | |
| Shell Finish | Cadmium | |
| Contact Finish - Mating | Cadmium | |
| Color | - | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | - | |
| Current Rating (Amps) | 7.5A | |
| Voltage Rating | 800V | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Applications | Military | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic