New at DigiKey
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.354" (9.00mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoT-0.4-6-9-JZ-W

DigiKey Part Number
5705-HoT-0.4-6-9-JZ-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoT-0.4-6-9-JZ-W
Description
SMD SHUNT JUMPER
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.354" (9.00mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milliohm Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.354" (9.00mm)
Height
0.022" (0.55mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
White
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
24A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 950
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
101,32300 Kč13,23 Kč
501,24300 Kč62,15 Kč
1001,15910 Kč115,91 Kč
5001,03562 Kč517,81 Kč
1 0000,95331 Kč953,31 Kč
Unit Price without VAT:1,32300 Kč
Unit Price with VAT:1,60083 Kč