
9061-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10466-ND |
Manufacturer | |
Manufacturer Product Number | 9061-0-00-15-00-00-03-0 |
Description | .422" VENTED PIN FOR PLATED THRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.049" (1.24mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 9061-0-00-15-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.049" (1.24mm) Square | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | 0.145" (3.68mm) | |
Length - Overall | 0.422" (10.72mm) | |
Flange Diameter | 0.095" (2.41mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 8,24900 Kč | 82,49 Kč |
25 | 7,72360 Kč | 193,09 Kč |
50 | 7,35720 Kč | 367,86 Kč |
100 | 7,00510 Kč | 700,51 Kč |
250 | 6,56480 Kč | 1 641,20 Kč |
500 | 6,25108 Kč | 3 125,54 Kč |
1 000 | 5,95238 Kč | 5 952,38 Kč |
2 500 | 5,57944 Kč | 13 948,60 Kč |
Unit Price without VAT: | 9,79000 Kč |
---|---|
Unit Price with VAT: | 11,84590 Kč |