
1655-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10463-ND |
Manufacturer | |
Manufacturer Product Number | 1655-0-00-15-00-00-03-0 |
Description | .372" VENTED PIN FOR PLATED THRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1655-0-00-15-00-00-03-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.035" (0.89mm) Dia | |
Length - Above Flange | 0.285" (7.24mm) | |
Length - Below Flange | 0.032" (0.81mm) | |
Length - Overall | 0.372" (9.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 25 | 4,98480 Kč | 124,62 Kč |
| 50 | 4,74880 Kč | 237,44 Kč |
| 100 | 4,52150 Kč | 452,15 Kč |
| 250 | 4,23696 Kč | 1 059,24 Kč |
| 500 | 4,03444 Kč | 2 017,22 Kč |
| 1 000 | 3,84163 Kč | 3 841,63 Kč |
| 2 500 | 3,60081 Kč | 9 002,02 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |





