
5459-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10465-ND |
Manufacturer | |
Manufacturer Product Number | 5459-0-00-15-00-00-03-0 |
Description | .375" VENTED PIN FOR PLATED THRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.050" (1.27mm) Dia | |
Length - Above Flange | 0.210" (5.33mm) | |
Length - Below Flange | 0.095" (2.41mm) | |
Length - Overall | 0.375" (9.53mm) | |
Flange Diameter | 0.096" (2.44mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 6,91600 Kč | 69,16 Kč |
25 | 6,48240 Kč | 162,06 Kč |
50 | 6,17400 Kč | 308,70 Kč |
100 | 5,87820 Kč | 587,82 Kč |
250 | 5,50828 Kč | 1 377,07 Kč |
500 | 5,24500 Kč | 2 622,50 Kč |
1 000 | 4,99462 Kč | 4 994,62 Kč |
2 500 | 4,68167 Kč | 11 704,18 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |