
878-22-005-00-011101 | |
|---|---|
DigiKey Part Number | 54-878-22-005-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-005-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,94000 Kč | 451,94 Kč |
| 14 | 375,15643 Kč | 5 252,19 Kč |
| 28 | 357,24857 Kč | 10 002,96 Kč |
| 56 | 340,19804 Kč | 19 051,09 Kč |
| 112 | 323,97080 Kč | 36 284,73 Kč |
| 252 | 305,97179 Kč | 77 104,89 Kč |
| 504 | 291,38629 Kč | 146 858,69 Kč |
| Unit Price without VAT: | 451,94000 Kč |
|---|---|
| Unit Price with VAT: | 546,84740 Kč |





