
879-20-005-00-011000 | |
|---|---|
DigiKey Part Number | 54-879-20-005-00-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-005-00-011000 |
Description | MAGNETIC SPRING-LOADED TARGET CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,11000 Kč | 395,11 Kč |
| 14 | 327,97429 Kč | 4 591,64 Kč |
| 28 | 312,31429 Kč | 8 744,80 Kč |
| 56 | 297,40643 Kč | 16 654,76 Kč |
| 112 | 283,22027 Kč | 31 720,67 Kč |
| 252 | 267,48369 Kč | 67 405,89 Kč |
| 504 | 254,73256 Kč | 128 385,21 Kč |
| Unit Price without VAT: | 395,11000 Kč |
|---|---|
| Unit Price with VAT: | 478,08310 Kč |




