
878-20-006-00-012000 | |
|---|---|
DigiKey Part Number | 54-878-20-006-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-006-00-012000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 13 | 331,12231 Kč | 4 304,59 Kč |
| 26 | 315,30923 Kč | 8 198,04 Kč |
| 52 | 300,25923 Kč | 15 613,48 Kč |
| 104 | 285,93827 Kč | 29 737,58 Kč |
| 260 | 268,05077 Kč | 69 693,20 Kč |
| 507 | 255,72748 Kč | 129 653,83 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |







