
878-22-006-00-011101 | |
|---|---|
DigiKey Part Number | 54-878-22-006-00-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-006-00-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,94000 Kč | 507,94 Kč |
| 13 | 423,77231 Kč | 5 509,04 Kč |
| 26 | 403,54923 Kč | 10 492,28 Kč |
| 52 | 384,29173 Kč | 19 983,17 Kč |
| 104 | 365,96077 Kč | 38 059,92 Kč |
| 260 | 343,07258 Kč | 89 198,87 Kč |
| 507 | 327,30207 Kč | 165 942,15 Kč |
| Unit Price without VAT: | 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 614,60740 Kč |





