
875-22-010-10-011101 | |
|---|---|
DigiKey Part Number | 54-875-22-010-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 875-22-010-10-011101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 804,09033 Kč | 48 245,42 Kč |
| Unit Price without VAT: | 804,09033 Kč |
|---|---|
| Unit Price with VAT: | 972,94930 Kč |





