Diode 45 V 100mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0145

DigiKey Part Number
CDBU0145-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBU0145
Description
DIODE SCHOTTKY 45V 100MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 100mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0145 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,39815 Kč5 592,60 Kč
8 0001,26400 Kč10 112,00 Kč
12 0001,19559 Kč14 347,08 Kč
20 0001,11868 Kč22 373,60 Kč
28 0001,07311 Kč30 047,08 Kč
40 0001,02882 Kč41 152,80 Kč
100 0000,93160 Kč93 160,00 Kč
200 0000,89242 Kč178 484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39815 Kč
Unit Price with VAT:1,69176 Kč