
858-22-005-10-001101 | |
---|---|
DigiKey Part Number | 858-22-005-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-005-10-001101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 491,59000 Kč | 491,59 Kč |
14 | 407,91071 Kč | 5 710,75 Kč |
28 | 388,44214 Kč | 10 876,38 Kč |
56 | 369,90732 Kč | 20 714,81 Kč |
112 | 352,26134 Kč | 39 453,27 Kč |
252 | 332,69147 Kč | 83 838,25 Kč |
504 | 316,83423 Kč | 159 684,45 Kč |
Unit Price without VAT: | 491,59000 Kč |
---|---|
Unit Price with VAT: | 594,82390 Kč |