
858-22-003-10-001101 | |
|---|---|
DigiKey Part Number | 858-22-003-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-003-10-001101 |
Description | CONN SPRING PISTON 3POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,65000 Kč | 277,65 Kč |
| 19 | 225,44526 Kč | 4 283,46 Kč |
| 38 | 214,68789 Kč | 8 158,14 Kč |
| 57 | 208,63140 Kč | 11 891,99 Kč |
| 114 | 198,67509 Kč | 22 648,96 Kč |
| 266 | 187,15429 Kč | 49 783,04 Kč |
| 513 | 178,68825 Kč | 91 667,07 Kč |
| 1 007 | 170,39400 Kč | 171 586,76 Kč |
| Unit Price without VAT: | 277,65000 Kč |
|---|---|
| Unit Price with VAT: | 335,95650 Kč |



