
858-10-003-10-002000 | |
|---|---|
DigiKey Part Number | 54-858-10-003-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-003-10-002000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,69000 Kč | 338,69 Kč |
| 19 | 275,02368 Kč | 5 225,45 Kč |
| 38 | 261,89526 Kč | 9 952,02 Kč |
| 57 | 254,50930 Kč | 14 507,03 Kč |
| 114 | 242,36675 Kč | 27 629,81 Kč |
| 266 | 228,31256 Kč | 60 731,14 Kč |
| 513 | 217,98649 Kč | 111 827,07 Kč |
| 1 007 | 207,87094 Kč | 209 326,04 Kč |
| Unit Price without VAT: | 338,69000 Kč |
|---|---|
| Unit Price with VAT: | 409,81490 Kč |


