



854-22-020-10-001101 | |
|---|---|
DigiKey Part Number | ED90489-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-020-10-001101 |
Description | CONN SPRING PISTON 20POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,79000 Kč | 432,79 Kč |
| 18 | 352,92667 Kč | 6 352,68 Kč |
| 36 | 336,08667 Kč | 12 099,12 Kč |
| 54 | 326,61019 Kč | 17 636,95 Kč |
| 108 | 311,02935 Kč | 33 591,17 Kč |
| 252 | 292,99512 Kč | 73 834,77 Kč |
| 504 | 279,03028 Kč | 140 631,26 Kč |
| Unit Price without VAT: | 432,79000 Kč |
|---|---|
| Unit Price with VAT: | 523,67590 Kč |




