
854-22-008-10-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-008-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-008-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 166,03100 Kč | 1 660,31 Kč |
| 25 | 155,62040 Kč | 3 890,51 Kč |
| 50 | 148,19120 Kč | 7 409,56 Kč |
| 100 | 141,11710 Kč | 14 111,71 Kč |
| 250 | 132,28656 Kč | 33 071,64 Kč |
| 500 | 125,97708 Kč | 62 988,54 Kč |
| 1 000 | 119,97102 Kč | 119 971,02 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |





