
854-22-010-10-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-010-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-010-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 186,73500 Kč | 1 867,35 Kč |
| 40 | 169,31725 Kč | 6 772,69 Kč |
| 80 | 161,23575 Kč | 12 898,86 Kč |
| 120 | 156,68883 Kč | 18 802,66 Kč |
| 280 | 147,60093 Kč | 41 328,26 Kč |
| 520 | 141,29837 Kč | 73 475,15 Kč |
| 1 000 | 134,93483 Kč | 134 934,83 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |


