
854-22-006-10-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-006-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-006-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 132,95900 Kč | 1 329,59 Kč |
| 25 | 124,63560 Kč | 3 115,89 Kč |
| 65 | 116,50338 Kč | 7 572,72 Kč |
| 130 | 110,94054 Kč | 14 422,27 Kč |
| 260 | 105,64658 Kč | 27 468,11 Kč |
| 520 | 100,60748 Kč | 52 315,89 Kč |
| 1 040 | 95,81004 Kč | 99 642,44 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |




