6 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-006-30-004101

DigiKey Part Number
54-854-22-006-30-004101-ND
Manufacturer
Manufacturer Product Number
854-22-006-30-004101
Description
LOW-PROFILE .050" PITCH SMT SPRI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10123,90900 Kč1 239,09 Kč
25116,14400 Kč2 903,60 Kč
65108,56938 Kč7 057,01 Kč
130103,38769 Kč13 440,40 Kč
26098,45396 Kč25 598,03 Kč
52093,75769 Kč48 754,00 Kč
1 04089,28673 Kč92 858,20 Kč
Manufacturers Standard Package
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč