
823-22-008-10-000101 | |
|---|---|
DigiKey Part Number | ED8175-08-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-008-10-000101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,02000 Kč | 116,02 Kč |
| 10 | 98,50500 Kč | 985,05 Kč |
| 25 | 92,32680 Kč | 2 308,17 Kč |
| 50 | 87,91500 Kč | 4 395,75 Kč |
| 100 | 83,71580 Kč | 8 371,58 Kč |
| 250 | 78,47576 Kč | 19 618,94 Kč |
| 500 | 74,73180 Kč | 37 365,90 Kč |
| 1 000 | 71,16736 Kč | 71 167,36 Kč |
| 2 500 | 66,71716 Kč | 166 792,90 Kč |
| Unit Price without VAT: | 116,02000 Kč |
|---|---|
| Unit Price with VAT: | 140,38420 Kč |




