



821-22-002-10-000101 | |
---|---|
DigiKey Part Number | ED8197-02-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-002-10-000101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 349,94000 Kč | 349,94 Kč |
10 | 297,43200 Kč | 2 974,32 Kč |
25 | 278,79720 Kč | 6 969,93 Kč |
50 | 265,49500 Kč | 13 274,75 Kč |
100 | 257,42340 Kč | 25 742,34 Kč |
Unit Price without VAT: | 349,94000 Kč |
---|---|
Unit Price with VAT: | 423,42740 Kč |