
823-22-008-10-001101 | |
|---|---|
DigiKey Part Number | ED8176-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-008-10-001101 |
Description | CONN SPRING PISTON 8POS PCB |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,02000 Kč | 109,02 Kč |
| 10 | 92,73200 Kč | 927,32 Kč |
| 25 | 86,91080 Kč | 2 172,77 Kč |
| 50 | 82,75800 Kč | 4 137,90 Kč |
| 100 | 78,80690 Kč | 7 880,69 Kč |
| 250 | 73,87380 Kč | 18 468,45 Kč |
| 500 | 70,34884 Kč | 35 174,42 Kč |
| 1 000 | 66,99345 Kč | 66 993,45 Kč |
| 2 500 | 62,80424 Kč | 157 010,60 Kč |
| Unit Price without VAT: | 109,02000 Kč |
|---|---|
| Unit Price with VAT: | 131,91420 Kč |



