
816-22-002-10-001101 | |
|---|---|
DigiKey Part Number | 816-22-002-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-002-10-001101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 273,60400 Kč | 2 736,04 Kč |
| 25 | 256,47800 Kč | 6 411,95 Kč |
| 50 | 244,23200 Kč | 12 211,60 Kč |
| 100 | 232,57800 Kč | 23 257,80 Kč |
| 250 | 218,02812 Kč | 54 507,03 Kč |
| 500 | 207,63200 Kč | 103 816,00 Kč |
| 1 000 | 197,73502 Kč | 197 735,02 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |








