



FP11SPC1B1TP02 | |
|---|---|
DigiKey Part Number | CKN10294-ND |
Manufacturer | |
Manufacturer Product Number | FP11SPC1B1TP02 |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP11SPC1B1TP02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 146,60800 Kč | 1 466,08 Kč |
| 25 | 138,24240 Kč | 3 456,06 Kč |
| 50 | 132,22860 Kč | 6 611,43 Kč |
| 100 | 126,46680 Kč | 12 646,68 Kč |
| 300 | 117,82397 Kč | 35 347,19 Kč |
| 500 | 114,00108 Kč | 57 000,54 Kč |
| 1 000 | 109,00251 Kč | 109 002,51 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |





