Image for 818-22-004-10-001101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

818-22-004-10-001101

DigiKey Part Number
818-22-004-10-001101-ND
Manufacturer
Manufacturer Product Number
818-22-004-10-001101
Description
CONN SPRING PISTON 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
4
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50283,35960 Kč14 167,98 Kč
Unit Price without VAT:283,35960 Kč
Unit Price with VAT:342,86512 Kč