Similar

813-22-012-30-003101 | |
|---|---|
DigiKey Part Number | ED8133-12-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-012-30-003101 |
Description | CONN SPRING PISTON 12POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 176,50900 Kč | 1 765,09 Kč |
| 33 | 162,23818 Kč | 5 353,86 Kč |
| 66 | 154,49758 Kč | 10 196,84 Kč |
| 132 | 147,12280 Kč | 19 420,21 Kč |
| 264 | 140,10360 Kč | 36 987,35 Kč |
| 528 | 133,42280 Kč | 70 447,24 Kč |
| 1 023 | 127,34558 Kč | 130 274,53 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |












