813-22-010-30-002101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,92717 Kč
10 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Spring Piston Connector Surface Mount
813-22-010-30-002101
813-22-010-30-002101

813-22-010-30-002101

DigiKey Part Number
ED8132-10-ND
Manufacturer
Manufacturer Product Number
813-22-010-30-002101
Description
CONN SPRING PISTON 10POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
10132,35000 Kč1 323,50 Kč
40119,99825 Kč4 799,93 Kč
80114,27113 Kč9 141,69 Kč
120111,04792 Kč13 325,75 Kč
280104,60529 Kč29 289,48 Kč
520100,13744 Kč52 071,47 Kč
1 00095,62657 Kč95 626,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč