
813-SS-010-30-002101 | |
|---|---|
DigiKey Part Number | 1212-1682-ND |
Manufacturer | |
Manufacturer Product Number | 813-SS-010-30-002101 |
Description | CONN SPRING PISTON 10POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,31984 Kč | 72 319,84 Kč |
| Unit Price without VAT: | 72,31984 Kč |
|---|---|
| Unit Price with VAT: | 87,50701 Kč |

