2 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-22-002-30-002101

DigiKey Part Number
ED8112-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
811-22-002-30-002101
Description
CONN SPRING PISTON 2POS SMD
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
811-22-002-30-002101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1030,99300 Kč309,93 Kč
2529,04440 Kč726,11 Kč
5027,65440 Kč1 382,72 Kč
10026,33360 Kč2 633,36 Kč
25024,68272 Kč6 170,68 Kč
50023,50390 Kč11 751,95 Kč
1 00022,38219 Kč22 382,19 Kč
2 50020,98154 Kč52 453,85 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč